Microchip ATTINY826-SFR

8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, WSOIC
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY826-SFR.

Microchip

Datasheet574 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-9.19%

CAD Models

Download Microchip ATTINY826-SFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-04-21
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-04-21
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip ATTINY826-SFR provided by its distributors.

8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, WSOIC
20MHz, 8KB, SOIC20, Ind 125C, Green, T&R
1.8V~5.5V 20MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 18 5.5V I2C,SPI,UART,USART 128 x 8 8bit AVR SOIC-20
Mcu, 8Bit, 20Mhz, Wsoic-20; Product Range:Avr Attiny Family Attiny826 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:8Kb; No. Of Pins:20Pins; Ic Case/Package:Wsoic; No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip Technology ATTINY826-SFR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY826SFR