Microchip ATTINY461-20SU

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC - Rail/Tube
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-20SU.

element14 APAC

Datasheet21 pages29 years ago

Microchip

Components Direct

_legacy Avnet

Inventory History

3 month trend:
-35.75%

CAD Models

Download Microchip ATTINY461-20SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny44 Series Microcontrollers, AVR
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 14-Pin SOIC T/R
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 8KB FLASH 20SOIC

Descriptions

Descriptions of Microchip ATTINY461-20SU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC - Rail/Tube
8 Bit MCU, AVR ATtiny Family ATtiny461 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, SOIC
MCU, 8BIT, ATTINY, 20MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny461 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461-20SU.