
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATTINY44V-15SST | 0 | 300 | Tape & Reel | 3h | |||||||
| Worldway Electronics | ATTINY44V-15SST | 23,265 | 7 | Tape & Reel | 19h | |||||||
| Aztech | ATTINY44V-15SST | 6,659 | 16h | |||||||||
| Lingto Electronic Ltd. | ATTINY44V-15SST | 14,584 | >1wk | |||||||||
| Klychip | ATTINY44V-15SST | Contact | 1 | >1w |
Download Microchip ATTINY44V-15SST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip ATTINY44V-15SST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: