Microchip ATTINY441-SSUR

MCU 8-bit ATtiny AVR CISC 4KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC W T/R
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY441-SSUR.

Microchip

Datasheet20 pages29 years ago
Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-3.93%

CAD Models

Download Microchip ATTINY441-SSUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY44A-SSU
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R - Tape and Reel
MicrochipATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC

Descriptions

Descriptions of Microchip ATTINY441-SSUR provided by its distributors.

MCU 8-bit ATtiny AVR CISC 4KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC W T/R
16MHz,0.150' 14SOIC, Ind.Grade,Green,T&R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14
8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC
1.7V~5.5V 16MHz 2KB FLASH 4KB PWM 12 1.7V 5.5V 16MHz I2C,SPI,UART,USART 256 x 8 A/D 12x10b 8bit AVR SOIC-14 , 1.5mm
MCU, 8BIT, AVR, 16MHZ, SOIC-14; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 256KB; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY441SSUR