Microchip ATTINY426-SUR

8 Bit MCU, AVR Family ATtiny426 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, WSOIC
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY426-SUR.

Microchip

Datasheet574 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-04-21
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-04-21
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip ATTINY426-SUR provided by its distributors.

8 Bit MCU, AVR Family ATtiny426 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, WSOIC
1.8V~5.5V 20MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT 18 1.8V 5.5V 20MHz I2C,SPI,UART,USART 128 x 8 8bit AVR SOIC-20
Mcu, 8Bit, 20Mhz, Wsoic-20; Product Range:Avr Attiny Family Attiny426 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:4Kb; No. Of Pins:20Pins; Ic Case/Package:Wsoic; No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip Technology ATTINY426-SUR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY426SUR