
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATTINY426-MFRCT-ND | 9,520 | 1 | Cut Tape | ||||||||
| TME | ATTINY426-MFR | 0 | 6K | 1h | ||||||||
| Newark | ATTINY426-MFR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY426-MFR | 0 | 1500 | Bulk | ||||||||
| Microchip | ATTINY426-MFR | 0 | 5 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Microchip ATTINY426-MFR.
Download Microchip ATTINY426-MFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY426-MFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY426-MFR.