
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATTINY424-SSURCT-ND | 860 | 1 | Cut Tape | ||||||||
| TME | ATTINY424-SSUR | 0 | 3K | 18h | ||||||||
| Newark | ATTINY424-SSUR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY424-SSUR | 0 | 750 | Bulk | ||||||||
| Microchip | ATTINY424-SSUR | 0 | 5 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip ATTINY424-SSUR.
Download Microchip ATTINY424-SSUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip ATTINY424-SSUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY424-SSUR.