
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATTINY406-MNRCT-ND | 15,384 | 1 | Cut Tape | ||||||||
| TME | ATTINY406-MNR | 0 | 1 | 21h | ||||||||
| Microchip | ATTINY406-MNR | 5 | 5 | Tape & Reel | 6h | |||||||
| Newark | ATTINY406-MNR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY406-MNR | 0 | 500 | Bulk |
Download Microchip ATTINY406-MNR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY406-MNR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: