
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATTINY24A-SSFR | 3,000 | 250 | Bulk | ||||||||
| Master Electronics | ATTINY24A-SSFR | 3,000 | 250 | |||||||||
| DigiKey | ATTINY24A-SSFRCT-ND | 2,157 | 1 | Cut Tape | ||||||||
| TME | ATTINY24A-SSFR | 0 | 3K | 12h | ||||||||
| Microchip | ATTINY24A-SSFR | 521 | 150 | Tape & Reel | 3h |
Download Microchip ATTINY24A-SSFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATTINY24A-SSFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: