
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATTINY24-15SSZ | 0 | 300 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | ATTINY24-15SSZ | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATTINY24-15SSZ | 900 | 19 | 9h | ||||||||
| Worldway Electronics | ATTINY24-15SSZ | 28,477 | 7 | Tape & Reel | 7h | |||||||
| SHENGYU ELECTRONICS | ATTINY24-15SSZ | 19,136 | 1 | 6d |
Download Microchip ATTINY24-15SSZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY24-15SSZ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: