
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATTINY20-XUR | 7,960 | 21h | |||||||||
| DigiKey | ATTINY20-XURCT-ND | 8,871 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000007918 | 124,000 | 4K | 2d | ||||||||
| TME | ATTINY20-XUR | 0 | 4K | 12h | ||||||||
| Microchip | ATTINY20-XUR | 156,000 | 4K | Tape & Reel | 4h |
Download Microchip ATTINY20-XUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: