Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY102-SSNR

MCU 8-Bit ATTINY102 AVR RISC 1KB Flash 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel

$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102-SSNR.

Microchip

Datasheet0 pages0 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-10.29%

CAD Models

Download Microchip ATTINY102-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.57
Stock
404,757
2,765
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
6
6
Interface
USART
USART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
MicrochipATTINY13A-SSH
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
MicrochipATTINY13A-SS7
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation

Descriptions

Descriptions of Microchip ATTINY102-SSNR provided by its distributors.

MCU 8-Bit ATTINY102 AVR RISC 1KB Flash 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC
ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOIC-8
1.8V~5.5V 12MHz 2Kbit FLASH 1KB POR,PWM,WDT inside 6 1.8V 5.5V 12MHz UART,USART A/D 5x10b 8bit AVR SOIC-8 SMD mount,glue mount 1.48mm(height)
MCU, 8BIT, AVR, 12MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny10 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 1KB; RAM Memory Size: 32Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface Type: USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATtiny; MCU Series: ATtiny10; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATtiny

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY102SSNR