
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ATSHA204A-MAHCZ-S | 9,000 | 3K | |||||||||
| DigiKey | ATSHA204A-MAHCZ-SCT-ND | 4,306 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000007686 | 6,000 | 3K | 3d | ||||||||
| TME | ATSHA204A-MAHCZ-S | 0 | 3K | 5h | ||||||||
| Microchip | ATSHA204A-MAHCZ-S | 4,763 | 1 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Microchip ATSHA204A-MAHCZ-S.
Download Microchip ATSHA204A-MAHCZ-S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSHA204A-MAHCZ-S provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSHA204A-MAHCZ-S.