Microchip ATSAML22J18A-AUT

MCU 32-Bit SAM L22J ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel
$ 6.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML22J18A-AUT.

ODG (Origin Data Global)

Datasheet51 pages9 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-7.83%

CAD Models

Download Microchip ATSAML22J18A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 64-Pin TQFP
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATSAML22J18A-AUT provided by its distributors.

MCU 32-Bit SAM L22J ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, TQFP-64, ATSAML22J18A-AUT
SAML22J Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - TQFP-64
Mcu, 32Bit, 32Mhz, Tqfp-64; Product Range:Sam 32 Family Sam L22 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology ATSAML22J18A-AUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.