
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATSAMG55G19B-UUT | 0 | 1250 | Bulk | ||||||||
| Microchip | ATSAMG55G19B-UUT | 0 | 5K | Tape & Reel | 6h | |||||||
| Master Electronics | ATSAMG55G19B-UUT | 0 | 1250 | |||||||||
| Component Stockers USA | ATSAMG55G19B-UUT | 11,615 | >1wk | |||||||||
| Win Source | WS-ATSAMG55G19B-UUT | 280 | 4 | 17h |
Download datasheets and manufacturer documentation for Microchip ATSAMG55G19B-UUT.
Download Microchip ATSAMG55G19B-UUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATSAMG55G19B-UUT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: