
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATSAMDA1E16B-MBTCT-ND | 4,820 | 1 | Cut Tape | ||||||||
| TME | ATSAMDA1E16B-MBT | 0 | 5K | 1h | ||||||||
| Newark | ATSAMDA1E16B-MBT | 0 | 5K | Tape & Reel | ||||||||
| Microchip | ATSAMDA1E16B-MBT | 0 | 5K | Tape & Reel | 9h | |||||||
| Onlinecomponents.com | ATSAMDA1E16B-MBT | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip ATSAMDA1E16B-MBT.
Download Microchip ATSAMDA1E16B-MBT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAMDA1E16B-MBT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMDA1E16B-MBT.