Microchip ATSAMD21E16L-MFT

ARM Cortex-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 64KB
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E16L-MFT.

Microchip

Datasheet1,153 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.93%

CAD Models

Download Microchip ATSAMD21E16L-MFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationChina, Taiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin QFN T/R
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMK02FN64VFM10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 64KB Flash, 16KB SRAM, 32-QFN
NXP SemiconductorsMKE02Z64VFM4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-QFN
NXP SemiconductorsMKL17Z64VFM4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 16KB SRAM, 32-QFN

Descriptions

Descriptions of Microchip ATSAMD21E16L-MFT provided by its distributors.

ARM Cortex-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 64KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
ROHS3Compliant NO LEAD QUAD CMOS Microcontroller -40C~125C TA 48MHz 1mm 8K x 8
Mcu, 32Bit, 48Mhz, Qfn-32; Product Range:Sam 32 Family Sam D21 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMD21E16L-MFT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.