
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SAMD20G15A-MUT | 0 | 4K | 18h | ||||||||
| Newark | ATSAMD20G15A-MUT | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATSAMD20G15A-MUT | 0 | 1K | Bulk | ||||||||
| Microchip | ATSAMD20G15A-MUT | 0 | 1 | Tape & Reel | 3h | |||||||
| Avnet | ATSAMD20G15A-MUT | 0 | 4K | 22h |
Download datasheets and manufacturer documentation for Microchip ATSAMD20G15A-MUT.
Download Microchip ATSAMD20G15A-MUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMD20G15A-MUT.