Microchip ATSAMC21J16A-MUT

Cortex-M0+, 8 KB, 2.7 to 5.5V, VQFN-64, RoHS
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21J16A-MUT.

Microchip

Datasheet0 pages0 years ago

Master Electronics

Microchip SCT

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMC21J16A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-11-18
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina, Taiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMC21J16A-MUT provided by its distributors.

Cortex-M0+, 8 KB, 2.7 to 5.5V, VQFN-64, RoHS
Microchip SCT
64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R
IC MCU 32BIT 64KB FLASH 64VQFN
QFN-64(9x9) Pre-ordered MCUs ROHS
CORTEX-M0+, 64KB FLASH,8KB SRAM
Mcu, 32Bit, 48Mhz, Vqfn-64; Product Range:Sam 32 Family Sam C21 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMC21J16A-MUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.