Microchip ATSAMC21E15A-AUT

SAMC21 Series 32 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - TQFP-32
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21E15A-AUT.

Upverter

Datasheet1,206 pages4 years ago

Microchip

Microchip SCT

Newark

Future Electronics

Inventory History

3 month trend:
-9.43%

CAD Models

Download Microchip ATSAMC21E15A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-20
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMC21E15A-AUT provided by its distributors.

SAMC21 Series 32 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - TQFP-32
Cortex-M0+, 4 KB, 2.7 to 5.5V, TQFP-32, RoHS
Microchip SCT
32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R
IC MCU 32BIT 32KB FLASH 32TQFP
CORTEX-M0+, 32KB FLASH,4KB SRAM
Mcu, 32Bit, 48Mhz, Tqfp-32; Product Range:Sam 32 Family Sam C21 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMC21E15A-AUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMC21E15AAUT