
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000006466 | 4,000 | 2K | 9h | ||||||||
| TME | SAMC20E17A-AUT | 0 | 2K | 16h | ||||||||
| Newark | ATSAMC20E17A-AUT | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATSAMC20E17A-AUT | 0 | 500 | Bulk | ||||||||
| Microchip | ATSAMC20E17A-AUT | 0 | 50 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Microchip ATSAMC20E17A-AUT.
Download Microchip ATSAMC20E17A-AUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMC20E17A-AUT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: