
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATSAM4SD32BA-MUR | 0 | 3500 | 4h | ||||||||
| Newark | ATSAM4SD32BA-MUR | 0 | 3500 | Tape & Reel | ||||||||
| Microchip | ATSAM4SD32BA-MUR | 0 | 3500 | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | ATSAM4SD32BA-MUR | 0 | 875 | Bulk | ||||||||
| Avnet | ATSAM4SD32BA-MUR | 0 | 3500 | 7h |
Download datasheets and manufacturer documentation for Microchip ATSAM4SD32BA-MUR.
Download Microchip ATSAM4SD32BA-MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAM4SD32BA-MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAM4SD32BA-MUR.