
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATSAM4SD16BB-UUR | 0 | 1250 | Bulk | ||||||||
| Microchip | ATSAM4SD16BB-UUR | 0 | 5K | Tape & Reel | 3h | |||||||
| Master Electronics | ATSAM4SD16BB-UUR | 0 | 1250 | |||||||||
| Win Source | WS-ATSAM4SD16BB-UUR | 2,800 | 5 | 21h | ||||||||
| Worldway Electronics | ATSAM4SD16BB-UUR | 26,591 | 7 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Microchip ATSAM4SD16BB-UUR.
Download Microchip ATSAM4SD16BB-UUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAM4SD16BB-UUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: