Microchip ATSAM4L8-XPRO

SAM4L Series Smart ARM Based Microcontrollers Sam4L8 3/3.6 V 32 Bit Eval Board
$ 83.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4L8-XPRO.

Newark

Datasheet20 pages12 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-5.73%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM4L8-XPRO provided by its distributors.

SAM4L Series Smart ARM Based Microcontrollers Sam4L8 3/3.6 V 32 Bit Eval Board
Evaluation Board, ATSAM4LC8CA MCU, Embedded Debugger, USB, UART
SAM4LC8CA Microcontroller Evaluation Kit 12MHz CPU
SAM4L8 Xplained Pro evaluation kit
EVAL BOARD, XPLAINED PRO, CORTEX-M4; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: SAM4L; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: ATSAM4LC8CA; Kit Contents: Xplaine

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4L8XPRO