Microchip ATSAM3N0BA-MU

MCU 32-Bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/3.3V 64-Pin QFN EP - Trays
$ 3.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N0BA-MU.

Microchip

Datasheet766 pages11 years ago

Newark

Electro Sonic

Burklin Elektronik

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N0BA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3N0AA-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL14Z32VFT4
Kinetis KL14: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-QFN
MicrochipATSAM3N1AB-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray
NXP SemiconductorsMK10DN32VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAM3N0BA-MU provided by its distributors.

MCU 32-Bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/3.3V 64-Pin QFN EP - Trays
ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VQFN-64, ATSAM3N0BA-MU
SAM3N Series 32 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-64
IC, 32-BIT MCU, CORTEX-M3, 48MHZ, 64-QFN; Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.