
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATMXT641T-ABR | 0 | 1K | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | ATMXT641T-ABR | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATMXT641T-ABR | 13,230 | 7 | 6h | ||||||||
| Worldway Electronics | ATMXT641T-ABR | 26,163 | 7 | Tape & Reel | 6h | |||||||
| SHENGYU ELECTRONICS | ATMXT641T-ABR | 10,449 | 1 | 1d |
Download datasheets and manufacturer documentation for Microchip ATMXT641T-ABR.
Download Microchip ATMXT641T-ABR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATMXT641T-ABR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMXT641T-ABR.