
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATMXT336UD-MAUR001 | 0 | 4K | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | ATMXT336UD-MAUR001 | 0 | 1 | Bulk | ||||||||
| Worldway Electronics | ATMXT336UD-MAUR001 | 17,234 | 7 | Tape & Reel | 6h | |||||||
| Lingto Electronic Ltd. | ATMXT336UD-MAUR001 | 32,475 | 3d | |||||||||
| Klychip | ATMXT336UD-MAUR001 | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Microchip ATMXT336UD-MAUR001.
Download Microchip ATMXT336UD-MAUR001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMXT336UD-MAUR001.