
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATMEGA64RFR2-ZU-ND | 10 | 1 | Tray | ||||||||
| TME | ATMEGA64RFR2-ZU | 0 | 260 | 3h | ||||||||
| Newark | ATMEGA64RFR2-ZU | 0 | 260 | |||||||||
| Microchip | ATMEGA64RFR2-ZU | 0 | 130 | Tray | 4h | |||||||
| Richardson RFPD | ATMEGA64RFR2-ZU | Contact | 260 | 21h |
Download Microchip ATMEGA64RFR2-ZU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: