
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATMEGA48P-20MUR | 0 | 6K | 19h | ||||||||
| Newark | ATMEGA48P-20MUR | 0 | 6K | Tape & Reel | ||||||||
| Microchip | ATMEGA48P-20MUR | 0 | 6K | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | ATMEGA48P-20MUR | 0 | 1500 | Bulk | ||||||||
| Avnet | ATMEGA48P-20MUR | 0 | 6K | 23h |
Download datasheets and manufacturer documentation for Microchip ATMEGA48P-20MUR.
Download Microchip ATMEGA48P-20MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA48P-20MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA48P-20MUR.