Microchip ATMEGA324P-20MUR

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R
$ 14.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20MUR.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATMEGA324P-20MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.88
$ 15.29
Stock
225,081
99,425
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
12
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
VQFN
-
Number of Pins
44
44
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44

Descriptions

Descriptions of Microchip ATMEGA324P-20MUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA324P-20MUR
2.7V~5.5V 20MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2.7V 5.5V 20MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P20MUR