Microchip ATMEGA644P-20MU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644P-20MU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

LKR

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+2.48%

CAD Models

Download Microchip ATMEGA644P-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA644P-20MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin VQFN EP Tray
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:64Kb; Ram Memory Size:4Kb; No. Of Pins:44Pins; Mcu Case Style:qfn; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA644P-20MU.
  • ATMEGA644P20MU