Microchip ATMEGA164P-20MU

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164P-20MU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-56.87%

CAD Models

Download Microchip ATMEGA164P-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation

Descriptions

Descriptions of Microchip ATMEGA164P-20MU provided by its distributors.

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
AVR MCU 20MHz 1KB Flash 16KB RAM 32-Pin QFN SMD 7mm×7mm×880μm 2.7V~5.5V I2C SPI UART USART Brown-out Detect POR PWM WDT A/D 512x8 8x10b
MCU, 8BIT, ATMEGA, 20MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164P-20MU.
  • ATMEGA164P20MU