Microchip ATMEGA324P-20MQR

MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 44-Pin VQFN T/R
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20MQR.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Components Direct

CAD Models

Download Microchip ATMEGA324P-20MQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.29
$ 14.88
Stock
100,587
221,518
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
20 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
32
12
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
VQFN
Number of Pins
44
44
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipATMEGA32A-MNR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MicrochipATMEGA32A-MU
ATMEL ATMEGA32A-MU8 Bit Microcontroller, ATmega, 16 MHz, 32 KB, 2 KB, 44 Pins, QFN
MicrochipATMEGA32A-MN
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS

Descriptions

Descriptions of Microchip ATMEGA324P-20MQR provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 44-Pin VQFN T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA324P-20MQR
20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R
MCU AVR 32KB FLASH 20MHZ 44QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P20MQR