Microchip ATMEGA162-16MU

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162-16MU.

element14 APAC

Datasheet22 pages29 years ago

Microchip

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
-13.30%

CAD Models

Download Microchip ATMEGA162-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MicrochipATMEGA16-16MU
MCU 8-bit AVR RISC 16KB Flash 5V 44-Pin VQFN EP Tray / IC MCU 8BIT 16KB FLASH 44VQFN
8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins

Descriptions

Descriptions of Microchip ATMEGA162-16MU provided by its distributors.

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA162-16MU; AVR; 16 MHz; FLASH; 4
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP
AVR MCU, 8-bit, 16MHz, 35-Pin QFN, SMD, 2.7V~5.5V, 1KB Flash, 16KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, EBI, EMI, SPI, UART, USART, 512x8, 7mm×7mm×880μm
8-bit Microcontroller IC; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:35; Program Memory Size:16KB; Memory Size, EEPROM:512Byte; Memory Size, RAM:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal ;RoHS Compliant: Yes
MCU, 8BIT, AVR, 16K FLASH, 5V, 44QFN; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:35; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Comparator, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:QFN; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:megaAVR; Clock Frequency:16MHz; Flash Memory Size:16KB; Interface:JTAG, Serial, SPI, USART; Interface:JTAG, SPI, USART; Interface Type:SPI, UART, USART; Logic Function Number:162; No. of I/O's:35; Package / Case:QFN; Peripherals:ACMP, RTC; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16216MU