
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ATMEGA164PV-10AUR | 1,513 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ATMEGA164PV-10AUR | 22,000 | 2K | |||||||||
| NAC Semi | MCHP00000005211 | 30,000 | 2K | 1h | ||||||||
| DigiKey | ATMEGA164PV-10AURCT-ND | 1,309 | 1 | Cut Tape | ||||||||
| TME | ATMEGA164PV-10AUR | 0 | 2K | 21h |
Download Microchip ATMEGA164PV-10AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA164PV-10AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: