Microchip ATM90E32AS-AU-Y

Smart Energy SoC, 3 - 3.6 VCC, -40 to 85 degC, TQFP-48, RoHS
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATM90E32AS-AU-Y.

Upverter

Datasheet84 pages11 years ago

Microchip

Inventory History

3 month trend:
-22.83%

CAD Models

Download Microchip ATM90E32AS-AU-Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-27
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
STMicroelectronicsSTP24DP05BTR
STP24DP05 Series 80 mA 25 MHz 24-Bit Constant Current LED Sink Driver - TQFP-48
STMicroelectronicsLED2472GBTR
24-channels LED driver with error detection and gain control | IC LED DRIVER LINEAR 72MA 48TQFP
Texas InstrumentsTWL1200IPFBRQ1
Automotive Catalog SDIO, UART, and Audio Voltage-Translation Transceiver 48-TQFP -40 to 85

Descriptions

Descriptions of Microchip ATM90E32AS-AU-Y provided by its distributors.

Smart Energy SoC, 3 - 3.6 VCC, -40 to 85 degC, TQFP-48, RoHS
Microchip SCT
3.6 V 13 mA High-Performance Wide-Span Energy Metering IC - TQFP-48
ATM90E32AS Tray e3 SPI energy meter 7mm 2.8V 50kOhm 80kOhm 120kOhm 16.384MHz
48-TQFP, IND TEMP, 1.8V/3V, TRAY
Energy Metering IC 48-Pin TQFP Tray
13mA 2.8V 3.6V QFP 7mm*7mm*1.05mm
Analog Circuit, 1 Func, PQFP48
RF PWR DVDR 1.85GHZ-2.2GHZ 6SMD
Energy Metering Ic, -40 To 85Deg C; Ic Function:Polyphase Energy Metering Ic; Supply Voltage Min:2.8V; Supply Voltage Max:3.6V; Ic Package Type:Tqfp; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Microchip Technology ATM90E32AS-AU-Y

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.