Microchip ATF16V8BQL-15PU

IC PLD 8MC 15NS 20DIP / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8BQL-15PU.

Microchip

Datasheet26 pages29 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

CAD Models

Download Microchip ATF16V8BQL-15PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF16V8B-15PU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip ATF16V8BQL-15PU provided by its distributors.

IC PLD 8MC 15NS 20DIP / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Avnet Japan
ATF16V8BQL Series 5 V 15 ns Through Hole High-Performance EE PLD - PDIP-20
Microchip SPLD, ATF16V8B Series, 20-Pin, TH, 62MHz Max Internal Freq, PDIP
EEPLD – Electrically Erasable Programmable Logic Devices; MICROCHIP; ATF16V8BQL-15PU; 62 MHz; Lead Free; 62 MHz; 4.5 V - 5.5 V
Circuit Type:Electrically Erasable ;Current, Supply:20 mA ;Logic Function:Programmable ;Logic Type:PLD ;Package Type:PDIP-20 ;Special Features:High Speed, Security Fuse ;Temperature, Operating, Range:-40 to +85
CPLD Type = EEPLD / Number of Macrocells = 8 / Number of I/Os = 8 / Clock Frequency Max. MHz = 62 / Memory Type = Flash / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 20 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 26.9 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8BQL-15PU.
  • ATF16V8BQL15PU