Microchip ATF22V10C-10XU

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin TSSOP
$ 2.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-10XU.

Newark

Datasheet22 pages29 years ago

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+58.93%

CAD Models

Download Microchip ATF22V10C-10XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Tape & Reel (TR) e4 74ACT NICKEL PALLADIUM GOLD flip flop 7.8mm 4.5V 9.5ns @ 5V 50pF 150MHz
Texas InstrumentsSN74ABT273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74ACT574PW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ACT574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of Microchip ATF22V10C-10XU provided by its distributors.

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin TSSOP
22V10 Series Erasable Programmable Logic Device Surface Mount CPLD - TSSOP-24
Simple and Complex Programmable, 4.5 to 5.5V, -55 to 125°C, TSSOP-24, RoHS
Microchip SCT
SPLD, 125MHZ, TSSOP; Propagation Delay: 10ns; No. of I/O's: 10I/O's; Frequency: 125MHz; Supply Current Max: 140mA; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C10XU