Microchip ATF22V10B-15GM/883

SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 5V 24-Pin CDIP
$ 83.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10B-15GM/883.

Future Electronics

Datasheet16 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-5.05%

CAD Models

Download Microchip ATF22V10B-15GM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

SPLD 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin CDIP
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP
Texas InstrumentsSNJ54BCT8374AJT
Scan Test Devices With Octal D-type Edge-Triggered Flip-Flops 24-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT574J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54F374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Microchip ATF22V10B-15GM/883 provided by its distributors.

SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 5V 24-Pin CDIP
Simple and Complex Programmable, 4.5 to 5.5V, -55 to 125°C, CERDIP-24, RoHS
Microchip SCT
SPLD, 83.3MHZ, DIP-24; Propagation Delay: 15ns; No. of I/O's: 10I/O's; Frequency: 83.3MHz; Supply Current Max: 115mA; Logic Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Product Range:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF 22V10B15GM/883
  • ATF22V10B-15GM/883.
  • ATF22V10B-15GM883
  • ATF22V10B15GM/883
  • ATF22V10B15GM883