Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF16V8CZ-15SU

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin SOIC
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8CZ-15SU.

Newark

Datasheet26 pages29 years ago

Inventory History

3 month trend:
-2.51%

CAD Models

Download Microchip ATF16V8CZ-15SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF16V8B-15SU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz Industrial CMOS Technology 5V 20-Pin SOIC
NXP SemiconductorsMKE04Z8VWJ4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 20-SOIC WB
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20
NXP SemiconductorsMC9S08JS16CWJ
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08JS8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of Microchip ATF16V8CZ-15SU provided by its distributors.

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin SOIC
Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, SOIC-20, RoHS
Microchip SCT
SPLD ATF16V8CFamily 250Gates 8Macro Cells 62MHz 5V 20-Pin SOIC Tube
250 gate, Zero power, Vcc-5V, Green package, Up to 16 Inputs, 8 I/Os, electrical
SPLD - Simple Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg
EEPLD 8 4.5V 15ns 5.5V SOIC-20 SMD 13mm × 7.6mm × 2.35mm
SPLD LOGIC IC, EEPLD, 15NS, 8 MACROCELLS, SOIC-20
ICD,EEPLD,ATF16V8,20SOI 5V, 8 I/O's, 15NS ZERO POWER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8CZ15SU