Microchip PIC18F13K22-I/SO

Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
$ 1.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F13K22-I/SO.

element14 APAC

Datasheet404 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

Future Electronics

Inventory History

3 month trend:
-40.04%

CAD Models

Download Microchip PIC18F13K22-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.918
$ 2.38
$ 2.38
Stock
168,665
100,611
100,611
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
SOIC
-
-
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-08-07
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
PIC18LF14K22-I/SO,8BIT PIC MICROCONTROLLER,64MHZ,16KB,256 B FLASH,20-PIN SOIC
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip PIC18F13K22-I/SO provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
PIC18F13K22-I/SO,8BIT PIC MICROCONTROLLER,64MHZ,8KB,256 B FLASH,20-PIN SOIC
4KB 2.3V~5.5V PIC 64MHz FLASH 17 SOP-20-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Operating temperature: -40...85 °C Power supply: 3...5.5 V No. of I/Os: 17 No. of timers: 4 Bus width: 8 Bit Package: SSOP-20 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 8 KB RAM: 256 Byte
MCU, 8BIT, PIC18, 64MHZ, SOIC-20; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F13K22-ISO
  • PIC18F13K22-I/SO.
  • PIC18F13K22-ISO
  • PIC18F13K22I/SO
  • PIC18F13K22ISO