Microchip ATF16V8B-15SU

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz Industrial CMOS Technology 5V 20-Pin SOIC
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8B-15SU.

Future Electronics

Datasheet26 pages29 years ago

Newark

Inventory History

3 month trend:
+20.91%

CAD Models

Download Microchip ATF16V8B-15SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMKE04Z8VWJ4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 20-SOIC WB
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic16, 48Mhz; |Microchip Technology PIC16F1454-I/SL
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATF16V8B-15SU provided by its distributors.

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz Industrial CMOS Technology 5V 20-Pin SOIC
Microchip SPLD, ATF16V8Bseries, 20needle, surface mount installation, 62MHzhighest internal frequency, SOICencapsulation
Propagation Delay:15Ns; No. Of I/o S:8I/o S; Frequency:62Mhz; Supply Current Max:80Ma; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Product Range:-; Msl:msl 2 - 1 Year; Logic Type:eepldrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8B-15SU.
  • ATF16V8B15SU