Microchip ATF16V8B-10JU

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8B-10JU.

Newark

Datasheet26 pages29 years ago
Datasheet26 pages29 years ago

Inventory History

3 month trend:
+31.28%

CAD Models

Download Microchip ATF16V8B-10JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
Lattice SemiconductorGAL16V8D-7LJNI
Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 7.5ns
SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 20-Pin PLCC
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Texas InstrumentsTIBPAL16R4-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Microchip ATF16V8B-10JU provided by its distributors.

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC
Propagation Delay:10Ns; No. Of I/o S:8I/o S; Frequency:83Mhz; Supply Current Max:95Ma; Logic Case Style:lcc; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Product Range:-; Msl:msl 2 - 1 Year; Logic Type:eepld Rohs Compliant: Yes
CPLD Type = EEPLD / Number of Macrocells = 8 / Number of I/Os = 8 / Clock Frequency Max. MHz = 62 / Memory Type = Flash / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 9 / Width mm = 9 / Height mm = 4.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8B-10JU.
  • ATF16V8B10JU