Microchip ATF1508ASV-15JU84

CPLD ATF1508ASV Family 3K Gates 128 Macro Cells 100MHz Industrial 3.3V 84-Pin PLCC
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1508ASV-15JU84.

Microchip

Datasheet28 pages4 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
-97.37%

CAD Models

Download Microchip ATF1508ASV-15JU84 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz Commercial 5V 84-Pin PLCC
Obsolete Surface Mount Non-RoHS Compliant Contains Lead CPLD 0C~70C TA 4.75V~5.25V 10ns 125MHz

Descriptions

Descriptions of Microchip ATF1508ASV-15JU84 provided by its distributors.

CPLD ATF1508ASV Family 3K Gates 128 Macro Cells 100MHz Industrial 3.3V 84-Pin PLCC
CPLD 128 MACROCELL w/ISP STD POWER 3.3V - 15NS 84 PLCC IND T
ATF1508ASV-15JU84 - IC, CPLD, EEPROM, 128 MACROCELL, 15NS, PLCC-84
Simple and Complex Programmable, 3 to 3.6V, -40 to 85°C, PLCC-84, RoHS
Microchip SCT
PLD PLCC-84(29.3x29.3) Programmable Logic Device (CPLDs/FPGAs) ROHS
YES 84-LCC (J-Lead) 1997 ATF1508ASV complex programmable logic device 100MHz 4.572mm 15ns 3V~3.6V
Electronically Erasable Programmable Logic Devices - EEPLDS 128 MACROCELL w/ISP, STD PWR, 3.3V-15NS
128 3V 15ns 3.6V LCC 29.41mm*29.41mm*3.68mm
15NS, 84 PLCC, IND TEMP, GREEN
EE PLD, 15ns, 128-Cell, PQCC84
Cpld Type:eeprom; No. Of Macrocells:128; No. Of I/o S:64I/o S; Logic Case Style:lcc; No. Of Pins:84Pins; Frequency:100Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:15Ns; Global Clock Setup Time:11Ns Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1508ASV-15 JU84
  • ATF1508ASV-15JU84.
  • ATF1508ASV15JU84