Microchip ATARFID-EK1

An Evaluation Kit That Supports A Limited Number Of Modes In Stand-Alone Mode

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATARFID-EK1.

element14 APAC

Datasheet14 pages14 years ago

Farnell

_legacy Avnet

Descriptions

Descriptions of Microchip ATARFID-EK1 provided by its distributors.

An Evaluation Kit That Supports A Limited Number Of Modes In Stand-Alone Mode
RFID Transponder Tools LF-RFID IDIC GIS 125kHz Eval kit
EVAL KIT, ATA5577M3 RFID READER/WRITER IDIC
KIT BOARD 1 RFID IDIC GIS 125KHZ
KIT, EVAL, LF-RFID, 125KHZ; Kit Application Type:RFID Modules; Application Sub Type:Wireless Module; Kit Contents:Interface Board, Reader Antenna Coil, Serial Cable; Features:Evaluate all kind of 125kHz ASK & FSK Applications Including Access Control; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATARFIDEK1