
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ATAES132A-MAHER-T | 18,022 | 1 | |||||||||
| DigiKey | ATAES132A-MAHER-TCT-ND | 9,071 | 1 | Cut Tape | ||||||||
| TME | ATAES132A-MAHER-T | 0 | 15K | 2h | ||||||||
| Newark | ATAES132A-MAHER-T | 0 | 15K | Tape & Reel | ||||||||
| Microchip | ATAES132A-MAHER-T | 0 | 15K | Tape & Reel | 36m |
Download datasheets and manufacturer documentation for Microchip ATAES132A-MAHER-T.
Download Microchip ATAES132A-MAHER-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATAES132A-MAHER-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATAES132A-MAHER-T.