
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA6663-FAQW-1 | 4,785 | 1 | Tape & Reel | 34m | |||||||
| Onlinecomponents.com | ATA6663-FAQW-1 | 0 | 1 | Bulk | ||||||||
| Weyland Electronics Group Pte. Ltd. | ATA6663-FAQW-1 | 1,870 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-ATA6663-FAQW-1 | 12,000 | 45 | 5h | ||||||||
| Worldway Electronics | ATA6663-FAQW-1 | 19,813 | 7 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip ATA6663-FAQW-1.
Download Microchip ATA6663-FAQW-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATA6663-FAQW-1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6663-FAQW-1.