
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA663331-GDQW | 468,000 | 1 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | ATA663331-GDQW | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | ATA663331-GDQW | 228 | >1wk | |||||||||
| Win Source | WS-ATA663331-GDQW | 20,000 | 35 | 8h | ||||||||
| Worldway Electronics | ATA663331-GDQW | 24,257 | 7 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Microchip ATA663331-GDQW.
Download Microchip ATA663331-GDQW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATA663331-GDQW provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA663331-GDQW.