
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA6626C-PGQW-1 | 0 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-ATA6626C-PGQW-1 | 20 | 22 | 2h | ||||||||
| Worldway Electronics | ATA6626C-PGQW-1 | 9,621 | 7 | Tape & Reel | 32m | |||||||
| Lingto Electronic Ltd. | ATA6626C-PGQW-1 | 41,205 | 26m | |||||||||
| Klychip | ATA6626C-PGQW-1 | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Microchip ATA6626C-PGQW-1.
Download Microchip ATA6626C-PGQW-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATA6626C-PGQW-1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6626C-PGQW-1.