Microchip AT93C56B-MAHM-T

EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT93C56B-MAHM-T.

Microchip

Datasheet27 pages6 years ago
Datasheet0 pages0 years ago
Datasheet33 pages6 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-20.35%

CAD Models

Download Microchip AT93C56B-MAHM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-23
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
CAT34C02 Series 2 Kb (256 x 8) 5.5 V 400 kHz Serial CMOS EEPROM - UDFN-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip AT93C56B-MAHM-T provided by its distributors.

EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
2K (256 X 8 OR 128 X 16) THREE WIRE SERIAL EEPROM EEPROM, 128X16, Serial, CMOS, PDSO8
Microwire Serial EEPROM Family, 1.7Vto 5.5V' 2 MHz, -40°Cto 125°C, UDFN-8, RoHS
Microchip SCT
Eeprom, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit/128 X 16Bit; Interfaces:Microwire; Clock Frequency Max:250Khz; Ic Case/Package:Udfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology AT93C56B-MAHM-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT93C56BMAHMT